Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNJ3FP6CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46F8572
Also Known AsGTIN UPC EAN: 4049371063494
Your Part Number
199 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.110 |
| 5+ | $10.810 |
| 10+ | $10.510 |
| 25+ | $9.920 |
| 50+ | $9.590 |
| 100+ | $9.390 |
| 250+ | $9.200 |
Price for:Each
Minimum: 1
Multiple: 1
$11.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNJ3FP6CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.46F8572
Also Known AsGTIN UPC EAN: 4049371063494
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NJ3FP6C is a 3-pole 1/4-inch Locking Phone Jack with silver-plated contacts and solder contact terminals. Phone jack panel mount version provides stable and secure connections where accidental disconnect or shock and vibration may occur. It latches with standard A-gauge mono or stereo plugs. Plug locks-in automatically when mating and unlocks only by pressing red release tab. Standard D-size front panel appearance. Closable grounding options - standard isolated, to get a sleeve/panel connection red isolator on lateral screw must be removed.
- 10A Rated current per contact
- ≥1GΩ at 500VDC Insulation resistance
- <lt/>6mΩ Initial contact resistance
- Securely locking chassis jack
- Mates with all mono and stereo plugs specified according EIA RS-453 (A-gauge)
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for NJ3FP6C
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
