Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNKE5E-E1E1-M0200Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AM5800
Product RangeetherFLEX Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $195.580 |
| 10+ | $179.210 |
| 25+ | $169.990 |
| 50+ | $164.860 |
Price for:Each
Minimum: 1
Multiple: 1
$195.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKE5E-E1E1-M0200Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AM5800
Product RangeetherFLEX Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionS/UTP (Shielded with Unshielded Twisted Pairs)
Jacket Color-
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product RangeetherFLEX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LAN Category
Cat5e
Cable Construction
S/UTP (Shielded with Unshielded Twisted Pairs)
Cable Length - Metric
20m
Product Range
etherFLEX Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
-
Cable Length - Imperial
65.6ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
