Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNKPF-SR-B-3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82Y7089
Product RangePowercon Series
Your Part Number
59 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.450 |
| 5+ | $19.280 |
| 10+ | $18.260 |
| 25+ | $16.550 |
| 50+ | $16.000 |
| 100+ | $15.690 |
| 250+ | $15.360 |
Price for:Each
Minimum: 1
Multiple: 1
$20.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKPF-SR-B-3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82Y7089
Product RangePowercon Series
Technical Datasheet
Connector to ConnectorMains Plug, Schuko to Mains Socket
Cable Length - Metric3m
Current Rating16A
Voltage Rating250VAC
Jacket ColorBlack
Product RangePowercon Series
Cable Length - Imperial9.8ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Mains Plug, Schuko to Mains Socket
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
250VAC
Product Range
Powercon Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
