Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNKUSB-3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45W8819
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $52.930 |
| 5+ | $51.270 |
| 10+ | $49.620 |
| 25+ | $47.720 |
| 50+ | $46.890 |
| 100+ | $45.960 |
Price for:Each
Minimum: 1
Multiple: 1
$52.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKUSB-3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45W8819
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Connector BUSB Type B Plug
Cable Length - Metric3m
Cable Length - Imperial9.84ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The USB 2.0 patch cables with overmolded flex relief and rugged metal cable carrier fit and lock with NKUSB-W-B or NAUSB-W. One cable end offers an USB connector type A, the other side offers a USB connector type B.
- USB 2.0 compliant - data rate up to 480 MBit/s
- Dust and water resistant acc. to IP65 safety standard in combination with NKUSB-W-B or NKUSB-W
- Push Pull mating design provides secure locking system if mated with NKUSB-W-B or NKUSB-W
- Shielded connection - high noise immunity and EMI protection
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type B Plug
Cable Length - Imperial
9.84ft
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for NKUSB-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
