Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNLT4FXXCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AM9853
Product RangespeakON STXX Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.660 |
| 5+ | $22.550 |
| 10+ | $21.550 |
| 25+ | $20.670 |
| 50+ | $19.780 |
| 100+ | $19.000 |
Price for:Each
Minimum: 1
Multiple: 1
$23.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNLT4FXXCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AM9853
Product RangespeakON STXX Series
Technical Datasheet
Product RangespeakON STXX Series
No. of Contacts4 Contact
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialZinc Diecast Body
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
speakON STXX Series
Gender
Receptacle
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Jan-2022)
No. of Contacts
4 Contact
Connector Mounting
Cable Mount
Connector Body Material
Zinc Diecast Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
