Print Page
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.690 |
| 25+ | $2.620 |
| 50+ | $2.590 |
| 100+ | $2.380 |
| 250+ | $2.320 |
| 500+ | $2.280 |
| 1000+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNMJ4HCD2Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.06H1988
Product RangeM Series
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingThrough Hole Vertical
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Fibreglass Reinforced Body
Product RangeM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
Product Range
M Series
Gender
Jack
Connector Mounting
Through Hole Vertical
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Fibreglass Reinforced Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

