Print Page
Image is for illustrative purposes only. Please refer to product description.

429 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.320 |
| 25+ | $1.220 |
| 50+ | $1.170 |
| 100+ | $1.140 |
| 200+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The NMJ6HFD2 from Neutrik is a switched 1/4" stereo jack with a full threaded nose and straight PCB pins. It has a wide body and extremely durable contacts and mates with all stereo A-gauge plugs according to EIA RS453 standard.
- Available with 3 switching contacts
- Bronze with silver plating contacts and polyamide shell
- Approved by EIA RS 453, IEC 60603-11 standards
- Temperature range from -25°C to +70°C
- Retention spring as a locking device
- Greater than 10000 mating cycles
- Rated current per switch contact is 0.5A at 50V
- Panel thickness is 3mm
- Contact resistance is less than 30mohm
- Insulation resistance is greater than 1Gohm at 500VDC
Applications
Audio, Consumer Electronics
Contents
Switched 1/4" stereo jack, Mounting nut.
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
-
Contact Plating
Gold over Silver Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Through Hole Vertical
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
