NP2RX-BAG
Phone Audio Connector, 2 Contacts, Plug, 6.35 mm, Cable Mount, Nickel Plated Contacts, Zinc Body
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $8.030 |
| 50+ | $7.700 |
| 100+ | $7.510 |
| 200+ | $7.380 |
Product Information
Product Overview
The NP2RX-BAG from Neutrik is a 2 pole right-angle 1/4" professional phone plug with nickel contacts and black shell. The heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique Neutrik chuck type strain relief on the market. The slimline shell with a width of 14.5 mm meets the most recent requirements for highest density jack fields (15.88mm jack pitch). The precise machined one-piece tip contact without rivets makes it unique and avoids hook up in a socket or break off the tip. The Plug X Series serves all applications such as guitar applications, audio cables, snakes, speakers, amplifiers and mixing desks.
- Extra slim 1/4" plug for highest packing density
- Robust die-cast shell in stylish design
- Proven chuck type strain relief for reliable cable retention
- Sleek design for best handling convenience
- Precision machined one piece contacts to avoid hook up of tip contact
- Rated voltage is 50 V, insulation resistance is 2Gohm, dielectric strength is 1KVdc
- Wire size is 18AWG
- Polyamide insert
- UL recognized
- Temperature range from -20°C to +65°C
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
2Contacts
6.35mm
Nickel Plated Contacts
PX Series
Plug
Cable Mount
Zinc Body
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for NP2RX-BAG
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

