Print Page
NRJ-NUT-MN
Connector Accessory, Hex Nut, 3/8"-32 UNEF 2A, Neutrik Metal Nose Audio & Video Jack Connectors
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNRJ-NUT-MNCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.10J0798
Your Part Number
1,411 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
| 10+ | $0.513 |
| 25+ | $0.467 |
| 50+ | $0.465 |
| 100+ | $0.446 |
| 500+ | $0.416 |
| 1000+ | $0.394 |
| 5000+ | $0.371 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNRJ-NUT-MNCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.10J0798
Technical Datasheet
Thread Size - Imperial-
Thread Size - Metric-
Fastener Material-
Fastener Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NRJ-NUT-MN from Neutrik is a hexagonal metal nut for metal nose jack only.
- 3/8" x 32 UNEF-2A thread size
Technical Specifications
Thread Size - Imperial
-
Fastener Material
-
Product Range
-
Thread Size - Metric
-
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for NRJ-NUT-MN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
