Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNYS240BGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.41M8338
Product RangeNYS Series
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.350 |
| 25+ | $2.170 |
| 50+ | $2.080 |
| 100+ | $2.030 |
| 200+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNYS240BGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.41M8338
Product RangeNYS Series
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product RangeNYS Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The NYS240BG is a 3-pole Female 3.5mm Cable Jack with black metal handle and gold-plated brass contacts. It has black-plated brass shell, crimp type SnCe plated strain relief and thermoplastic insulation.
- Solderability complies with IEC 68-2-20 standard
- <gt/>1GΩ Insulation resistance
- -25 to +70°C Temperature range
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Gold Plated Contacts
Product Range
NYS Series
Gender
Jack
Connector Mounting
Cable Mount
Connector Body Material
Brass Body
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NYS240BG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
