Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoORP8MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.53M9652
Product RangeNeutricon Series
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.130 |
| 10+ | $10.870 |
| 25+ | $10.300 |
| 50+ | $9.740 |
| 100+ | $9.430 |
| 200+ | $9.120 |
Price for:Each
Minimum: 1
Multiple: 1
$11.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoORP8MCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.53M9652
Product RangeNeutricon Series
Technical Datasheet
Product RangeNeutricon Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialZinc Alloy Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP5X
IP RatingIP5X
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Neutricon Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
IP Rating
IP5X
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Brass
IP Rating
IP5X
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ORP8M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
