Print Page
RP2RCF-BAG
Phone Audio Connector, Pancake, R/A, 2 Contacts, Plug, 6.35 mm, Cable Mount, Nickel Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoRP2RCF-BAGCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.54AH9992
Product RangeRean Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $2.820 |
| 25+ | $2.680 |
| 50+ | $2.560 |
| 100+ | $2.470 |
| 250+ | $2.330 |
| 500+ | $2.240 |
| 1000+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoRP2RCF-BAGCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.54AH9992
Product RangeRean Series
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialSteel Body
Product RangeRean Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for RP2RCF-BAG
1 Product Found
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
Rean Series
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
