Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoRRAC3F-X-000-0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.48AK3967
Product RangePower X Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.680 |
| 5+ | $8.200 |
| 10+ | $7.650 |
| 25+ | $7.180 |
| 50+ | $6.870 |
| 100+ | $6.490 |
| 250+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$8.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoRRAC3F-X-000-0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.48AK3967
Product RangePower X Series
Technical Datasheet
Product RangePower X Series
Voltage Rating250VAC
Current Rating20A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Power X Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Current Rating
20A
Contact Termination Type
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
