Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoRRAC3M-X-000-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.48AK3970
Product RangePower X Series
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.540 |
| 10+ | $4.110 |
| 25+ | $3.820 |
| 50+ | $3.630 |
| 100+ | $3.420 |
| 250+ | $3.190 |
| 500+ | $3.080 |
| 1000+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoRRAC3M-X-000-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.48AK3970
Product RangePower X Series
Technical Datasheet
Product RangePower X Series
Voltage Rating250VAC
Current Rating20A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Power X Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Current Rating
20A
Contact Termination Type
Quick Connect
Technical Docs (1)
Alternatives for RRAC3M-X-000-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
