Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No2N7002KQBZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK6736
Re-Reel85AJ7193RL
Cut Tape85AJ7193
Product RangeTrench Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.091 | $0.00 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.384 |
| 15+ | $0.243 |
| 25+ | $0.237 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.091 |
| 15000+ | $0.081 |
| 25000+ | $0.078 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No2N7002KQBZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK6736
Re-Reel85AJ7193RL
Cut Tape85AJ7193
Product RangeTrench Series
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id720mA
Drain Source On State Resistance0.85ohm
Transistor Case StyleDFN1110D
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation960mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrench Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
720mA
Transistor Case Style
DFN1110D
Rds(on) Test Voltage
10V
Power Dissipation
960mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.85ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
Trench Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
