Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No2PC4081R,115Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel85Y0355RL
Cut Tape85Y0355
Your Part Number
1,495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.205 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.205 |
| 10+ | $0.126 |
| 15+ | $0.114 |
| 25+ | $0.102 |
| 50+ | $0.089 |
| 125+ | $0.078 |
| 250+ | $0.067 |
| 500+ | $0.056 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No2PC4081R,115Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel85Y0355RL
Cut Tape85Y0355
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Collector Emitter Voltage Max50V
Transition Frequency100MHz
Power Dissipation Pd200mW
Power Dissipation200mW
Continuous Collector Current150mA
DC Collector Current150mA
DC Current Gain hFE390hFE
Transistor Case StyleSOT-323
RF Transistor CaseSOT-323
No. of Pins3Pins
DC Current Gain hFE Min390hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
50V
Power Dissipation Pd
200mW
Continuous Collector Current
150mA
DC Current Gain hFE
390hFE
RF Transistor Case
SOT-323
DC Current Gain hFE Min
390hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
50V
Transition Frequency
100MHz
Power Dissipation
200mW
DC Collector Current
150mA
Transistor Case Style
SOT-323
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
