Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No2PC4081R-QXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel25AK1730RL
Cut Tape25AK1730
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.438 | $2.19 |
| Total Price | $2.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.438 |
| 10+ | $0.261 |
| 25+ | $0.224 |
| 50+ | $0.187 |
| 100+ | $0.163 |
| 250+ | $0.146 |
| 500+ | $0.128 |
| 1000+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No2PC4081R-QXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel25AK1730RL
Cut Tape25AK1730
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
Transition Frequency100MHz
Power Dissipation200mW
Power Dissipation Pd200mW
Continuous Collector Current150mA
DC Collector Current150mA
RF Transistor CaseSOT-323
Transistor Case StyleSOT-323
No. of Pins3Pins
DC Current Gain hFE Min180hFE
DC Current Gain hFE180hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
50V
Power Dissipation
200mW
Continuous Collector Current
150mA
RF Transistor Case
SOT-323
No. of Pins
3Pins
DC Current Gain hFE
180hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max
50V
Transition Frequency
100MHz
Power Dissipation Pd
200mW
DC Collector Current
150mA
Transistor Case Style
SOT-323
DC Current Gain hFE Min
180hFE
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
