Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AHC123AD,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2193RL
Cut Tape74AH2193
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.387 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.387 |
| 10+ | $0.262 |
| 15+ | $0.247 |
| 25+ | $0.232 |
| 50+ | $0.216 |
| 125+ | $0.199 |
| 250+ | $0.183 |
| 500+ | $0.173 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC123AD,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2193RL
Cut Tape74AH2193
Technical Datasheet
Logic Family / Base Number74AHC123A
Multivibrator TypeRetriggerable Monostable
Output Current-
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Propagation Delay10.5ns
Logic IC Family74AHC
Logic IC Base Number74123
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AHC123A
Output Current
-
Supply Voltage Max
5.5V
Logic Case Style
SOIC
Propagation Delay
10.5ns
Logic IC Base Number
74123
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
2V
IC Case / Package
SOIC
No. of Pins
16Pins
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
