Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AHC1G4215GW-Q10HCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel42AH0112RL
Cut Tape42AH0112
Your Part Number
1,707 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.120 | $3.12 |
| Total Price | $3.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 50+ | $2.630 |
| 100+ | $2.220 |
| 250+ | $1.900 |
| 500+ | $1.450 |
| 1000+ | $1.350 |
| 2500+ | $0.898 |
| 5000+ | $0.448 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC1G4215GW-Q10HCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel42AH0112RL
Cut Tape42AH0112
Technical Datasheet
Logic Family / Base Number74AHC1G4215
Counter TypeDivide by 2
Clock Frequency165MHz
Count Maximum32768
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins5Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74AHC
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AHC1G4215
Clock Frequency
165MHz
IC Case / Package
TSSOP
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Divide by 2
Count Maximum
32768
Logic Case Style
TSSOP
Supply Voltage Min
2V
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
