Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AHC257PW,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2211RL
Cut Tape74AH2211
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.724 | $3.62 |
| Total Price | $3.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.724 |
| 50+ | $0.445 |
| 100+ | $0.386 |
| 250+ | $0.357 |
| 500+ | $0.339 |
| 1000+ | $0.324 |
| 2500+ | $0.318 |
| 5000+ | $0.312 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC257PW,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2211RL
Cut Tape74AH2211
Technical Datasheet
Logic Family / Base Number74AHC257
Logic TypeMultiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Logic IC Family74AHC
Logic IC Base Number74257
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AHC257
No. of Channels
4Channels
Supply Voltage Min
2V
IC Case / Package
TSSOP
No. of Pins
16Pins
Logic IC Base Number
74257
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
Logic Case Style
TSSOP
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
