Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AHCT139D,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel85X2712RL
Cut Tape85X2712
Your Part Number
485 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.406 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.406 |
| 50+ | $0.249 |
| 100+ | $0.213 |
| 250+ | $0.196 |
| 500+ | $0.187 |
| 1000+ | $0.179 |
| 2500+ | $0.176 |
| 5000+ | $0.172 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHCT139D,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel85X2712RL
Cut Tape85X2712
Technical Datasheet
Product Overview
74AHCT139D,118 is a dual 2-to-4 line decoder/demultiplexer. It decodes two binary weighted address inputs (nA0, nA1) to four mutually exclusive outputs. Each decoder features an enable input. When n active-low E is HIGH all outputs are forced HIGH. The enable input can be used as the data input for a 1-to-4 demultiplexer application. Inputs are overvoltage tolerant. This feature allows the use of this device as translator in mixed voltage environments. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Wide supply voltage range from 4.5V to 5.5V
- Balanced propagation delays, all inputs have Schmitt-trigger actions
- High noise immunity, overvoltage tolerant inputs to 5.5V
- TTL input level, CMOS low power dissipation
- Latch-up performance exceeds 100mA per JESD 78 Class II Level A
- Input leakage current is 0.1μA maximum at (VI=5.5V or GND;VCC = 0V to 5.5V, 25°C)
- Supply current is 4μA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V)
- Input capacitance is 3pF typical at (25°C)
- Propagation delay is 4.7ns typical at (CL = 15pF, 25°C)
- Operating temperature range from -40°C to +125°C, SO16 package
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
