Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AHCT1G79GW,125Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel93X4778
Re-Reel19M9143RL
Cut Tape19M9143
Your Part Number
1,740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.200 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.200 |
| 10+ | $0.131 |
| 15+ | $0.123 |
| 25+ | $0.114 |
| 50+ | $0.106 |
| 125+ | $0.098 |
| 250+ | $0.089 |
| 500+ | $0.083 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.081 |
| 9000+ | $0.076 |
| 15000+ | $0.074 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHCT1G79GW,125Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel93X4778
Re-Reel19M9143RL
Cut Tape19M9143
Technical Datasheet
Logic Family / Base Number74AHCT1G79
Flip-Flop TypeD
Propagation Delay5ns
Frequency70MHz
Output Current8mA
Logic Case StyleSOT-353
IC Case / PackageSOT-353
No. of Pins5Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74AHCT
Logic IC Base Number741G79
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74AHCT1G79GW is a single positive-edge trigger D-type Flip-flop with high-speed Si-gate CMOS technology. Information on the data input is transferred to the Q output on the low-to-high transition of the clock pulse. The D input must be stable one set-up time prior to the low-to-high clock transition for predictable operation. The AHCT device has TTL input switching levels and supply voltage range 4.5 to 5.5V.
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Logic Family / Base Number
74AHCT1G79
Propagation Delay
5ns
Output Current
8mA
IC Case / Package
SOT-353
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74AHCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
70MHz
Logic Case Style
SOT-353
No. of Pins
5Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
741G79
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
