Print Page
2,138 In Stock
Need more?
684 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1454 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.469 |
| 10+ | $0.330 |
| 25+ | $0.296 |
| 50+ | $0.278 |
| 100+ | $0.258 |
| 250+ | $0.240 |
| 500+ | $0.229 |
| 1000+ | $0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHCT32D,118Copy
Newark Part No.74AH2166
Product Range74AHCT32
Technical Datasheet
Logic FunctionOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range74AHCT32
Logic IC Family74AHCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
74AHCT32D,118 is a quad 2-input OR gate. This device inputs are overvoltage tolerant. This feature allows the use of this device as translator in mixed voltage environments. It features ESD protection (HBM EIA/JESD22-A114E exceeds 2000V, MM EIA/JESD22-A115-A exceeds 200V, CDM EIA/JESD22-C101C exceeds 1000V).
- Wide supply voltage range from 4.5V to 5.5V
- TTL input level, balanced propagation delays
- All inputs have Schmitt-trigger actions, overvoltage tolerant inputs to 5.5V
- High noise immunity, CMOS low power dissipation
- Latch-up performance exceeds 100mA per JESD 78 Class II Level A
- Input leakage current is 0.1μA maximum at (VI=5.5V or GND;VCC = 0V to 5.5V, 25°C)
- Supply current is 2μA maximum at (VI=VCC or GND;IO = 0A;VCC = 5.5V, 25°C)
- Input capacitance is 3pF typical at (VI = VCC or GND, 25°C)
- Propagation delay is 3.1ns typical at (CL = 15pF, 25°C)
- Operating temperature range from -40°C to +125°C, SO14 package
Technical Specifications
Logic Function
OR Gate
No. of Inputs
2Inputs
Logic Case Style
SOIC
Product Range
74AHCT32
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
74AHCT
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

