Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AHCT573D,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2168RL
Cut Tape74AH2168
Your Part Number
492 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.971 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.971 |
| 50+ | $0.616 |
| 100+ | $0.537 |
| 250+ | $0.499 |
| 500+ | $0.476 |
| 1000+ | $0.463 |
| 2500+ | $0.454 |
| 5000+ | $0.445 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHCT573D,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2168RL
Cut Tape74AH2168
Technical Datasheet
Logic Family / Base Number74AHCT573
Latch TypeD Type Transparent
IC Output TypeTri State
Propagation Delay5.5ns
Output Current-
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Bits8bit
Logic IC Family74AHCT
Logic IC Base Number74573
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AHCT573
IC Output Type
Tri State
Output Current
-
Logic Case Style
SOIC
Supply Voltage Min
4.5V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Latch Type
D Type Transparent
Propagation Delay
5.5ns
IC Case / Package
SOIC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Family
74AHCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
