Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.229 | $0.23 |
| Total Price | $0.23 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.229 |
| 50+ | $0.140 |
| 100+ | $0.119 |
| 250+ | $0.109 |
| 500+ | $0.103 |
| 1000+ | $0.098 |
| 2500+ | $0.095 |
| 5000+ | $0.093 |
Product Information
Product Overview
74AUP1G14GW,125 is a single inverter with Schmitt-trigger input. This device ensures very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 3A exceeds 5000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V). It is used in applications such as wave and pulse shaper, astable multivibrator, monostable multivibrator.
- CMOS low power dissipation, high noise immunity
- Overvoltage tolerant inputs to 3.6V, low static power consumption; ICC = 0.9μA (maximum)
- Latch-up performance exceeds 100mA per JESD 78 Class II
- Low noise overshoot and undershoot <lt/> 10% of VCC
- IOFF circuitry provides partial power-down mode operation
- Input leakage current is ±0.75μA maximum at (VI = GND to 3.6V; VCC = 0V to 3.6V)
- Power-off leakage current is ±0.75μA maximum at (VI or VO = 0V to 3.6V; VCC = 0V)
- Supply current is 1.4μA maximum at (VI = GND or VCC; IO = 0A; VCC = 0.8V to 3.6V)
- Propagation delay is 11.2ns maximum at (VCC = 1.1V to 1.3V, CL = 5pF)
- Operating temperature range from -40°C to +125°C, TSSOP5 package
Technical Specifications
Inverter
1Inputs
TSSOP
74AUP1G14
800mV
With Schmitt Trigger Input
-40°C
-
No SVHC (25-Jun-2025)
Single
5Pins
TSSOP
74AUP
3.6V
-
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

