Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AUP1G80GW,125Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85X2779RL
Cut Tape85X2779
Your Part Number
1,975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.301 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.301 |
| 10+ | $0.204 |
| 15+ | $0.192 |
| 25+ | $0.179 |
| 50+ | $0.166 |
| 125+ | $0.153 |
| 250+ | $0.140 |
| 500+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1G80GW,125Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85X2779RL
Cut Tape85X2779
Technical Datasheet
Logic Family / Base Number74AUP1G80
Flip-Flop TypeD
Propagation Delay-
Frequency309MHz
Output Current20mA
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins5Pins
Trigger TypePositive Edge
IC Output TypeInverted
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AUP
Logic IC Base Number741G80
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AUP1G80
Propagation Delay
-
Output Current
20mA
IC Case / Package
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
800mV
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
309MHz
Logic Case Style
TSSOP
No. of Pins
5Pins
IC Output Type
Inverted
Supply Voltage Max
3.6V
Logic IC Base Number
741G80
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
