Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.473 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.473 |
| 10+ | $0.326 |
| 15+ | $0.308 |
| 25+ | $0.290 |
| 50+ | $0.272 |
| 125+ | $0.253 |
| 250+ | $0.234 |
| 500+ | $0.224 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1T00GXHCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel55AC6332RL
Cut Tape55AC6332
Product Range74AUP1T00
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageX2SON
Logic Case StyleX2SON
Product Range74AUP1T00
Logic IC Family74AUP
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
IC Case / Package
X2SON
Product Range
74AUP1T00
Supply Voltage Min
2.3V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
X2SON
Logic IC Family
74AUP
Supply Voltage Max
3.6V
Output Current
-
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

