Print Page
1,886 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.487 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.487 |
| 50+ | $0.294 |
| 100+ | $0.250 |
| 250+ | $0.229 |
| 500+ | $0.217 |
| 1000+ | $0.206 |
| 2500+ | $0.199 |
| 5000+ | $0.193 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1T32GWHCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel55AC6343RL
Cut Tape55AC6343
Product Range74AUP1T32
Technical Datasheet
Logic FunctionOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Product Range74AUP1T32
Logic IC Family74AUP
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
OR Gate
No. of Inputs
2Inputs
Logic Case Style
TSSOP
Product Range
74AUP1T32
Supply Voltage Min
2.3V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
TSSOP
Logic IC Family
74AUP
Supply Voltage Max
3.6V
Output Current
-
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

