Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AUP1T34GS,132Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AH2272
Your Part Number
3,460 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.742 |
| 10+ | $0.505 |
| 25+ | $0.450 |
| 50+ | $0.429 |
| 100+ | $0.409 |
| 250+ | $0.399 |
| 500+ | $0.390 |
| 1000+ | $0.376 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1T34GS,132Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AH2272
Technical Datasheet
Logic Device TypeBuffer, Translator
Logic Family / Base Number74AUP1T34
IC Case / PackageXSON
Logic Case StyleXSON
No. of Pins6Pins
Supply Voltage Min1.1V
Supply Voltage Max3.6V
Logic IC Family74AUP
Logic IC Base Number741T34
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Translator
IC Case / Package
XSON
No. of Pins
6Pins
Supply Voltage Max
3.6V
Logic IC Base Number
741T34
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74AUP1T34
Logic Case Style
XSON
Supply Voltage Min
1.1V
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
