Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AUP1Z125GW,125Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel74AH2280RL
Cut Tape74AH2280
Your Part Number
1,558 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.716 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.716 |
| 50+ | $0.453 |
| 100+ | $0.392 |
| 250+ | $0.365 |
| 500+ | $0.348 |
| 1000+ | $0.336 |
| 2500+ | $0.330 |
| 5000+ | $0.322 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1Z125GW,125Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel74AH2280RL
Cut Tape74AH2280
Technical Datasheet
Logic TypeX-Tal Driver
Logic Case StyleSC-88
IC Case / PackageSC-88
No. of Pins6Pins
Supply Voltage Min800mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Type
X-Tal Driver
IC Case / Package
SC-88
Supply Voltage Min
800mV
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Case Style
SC-88
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
