Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AUP2G80DC,125Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel85X2782RL
Cut Tape85X2782
Your Part Number
1,964 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.692 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.692 |
| 50+ | $0.440 |
| 100+ | $0.385 |
| 250+ | $0.357 |
| 500+ | $0.341 |
| 1000+ | $0.337 |
| 2500+ | $0.314 |
| 5000+ | $0.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP2G80DC,125Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel85X2782RL
Cut Tape85X2782
Technical Datasheet
Logic Family / Base Number74AUP2G80
Flip-Flop TypeD
Propagation Delay-
Frequency309MHz
Output Current20mA
IC Case / PackageVSSOP
Logic Case StyleVSSOP
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeInverted
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AUP
Logic IC Base Number742G80
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74AUP2G80
Propagation Delay
-
Output Current
20mA
Logic Case Style
VSSOP
Trigger Type
Positive Edge
Supply Voltage Min
800mV
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
309MHz
IC Case / Package
VSSOP
No. of Pins
8Pins
IC Output Type
Inverted
Supply Voltage Max
3.6V
Logic IC Base Number
742G80
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
