Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74AVC4T3144GU12XCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel71AC4002RL Cut Tape71AC4002 |
| Your Part Number | |
| Technical Datasheet |
9,729 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 50+ | $1.080 |
| 100+ | $0.965 |
| 250+ | $0.911 |
| 500+ | $0.886 |
| 1000+ | $0.882 |
| 2500+ | $0.878 |
| 5000+ | $0.816 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74AVC4T3144GU12XCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel71AC4002RL Cut Tape71AC4002 |
| Technical Datasheet | |
| No. of Inputs | 4Inputs |
| Output Current | - |
| Propagation Delay | 12ns |
| No. of Pins | 12Pins |
| Logic Case Style | XQFN |
| IC Case / Package | XQFN |
| Supply Voltage Min | 800mV |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Logic Type | Buffer / Voltage Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Inputs | 4Inputs |
|---|---|
| Propagation Delay | 12ns |
| Logic Case Style | XQFN |
| Supply Voltage Min | 800mV |
| Operating Temperature Min | -40°C |
| Logic Type | Buffer / Voltage Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 12Pins |
| IC Case / Package | XQFN |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
