Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74AVC4TD245BQ,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2310RL
Cut Tape74AH2310
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 50+ | $0.885 |
| 100+ | $0.777 |
| 250+ | $0.724 |
| 500+ | $0.694 |
| 1000+ | $0.687 |
| 2500+ | $0.673 |
| 5000+ | $0.659 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AVC4TD245BQ,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2310RL
Cut Tape74AH2310
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number74AVC4TD245
IC Case / PackageDHVQFN-EP
Logic Case StyleDHVQFN-EP
No. of Pins16Pins
Supply Voltage Min800mV
Supply Voltage Max3.6V
Logic IC Family74AVC
Logic IC Base Number744T245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Translating
IC Case / Package
DHVQFN-EP
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Base Number
744T245
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74AVC4TD245
Logic Case Style
DHVQFN-EP
Supply Voltage Min
800mV
Logic IC Family
74AVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
