
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74AXP2T45DCHCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel93AH0698RL Cut Tape93AH0698 |
| Your Part Number | |
| Technical Datasheet |
3,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.973 | $0.97 |
| Total Price | $0.97 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.973 |
| 50+ | $0.621 |
| 100+ | $0.544 |
| 250+ | $0.507 |
| 500+ | $0.483 |
| 1000+ | $0.475 |
| 2500+ | $0.465 |
| 5000+ | $0.456 |
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | 74AXP2T45DCHCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel93AH0698RL Cut Tape93AH0698 |
| Technical Datasheet | |
| No. of Inputs | 2Inputs |
| Output Current | - |
| Propagation Delay | 40ns |
| No. of Pins | 8Pins |
| Logic Case Style | VSSOP |
| IC Case / Package | VSSOP |
| Supply Voltage Min | 900mV |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Logic Type | Transceiver, Translating |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
74AXP2T45DCH is a 2-bit, dual supply transceiver with 3-state outputs that enables bidirectional level translation. It features two 2bit input-output ports (nA and nB), a direction control input (DIR) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.9V and 5.5V making the device suitable for translating between any of the low voltage nodes (0.9V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V and 5V). No power supply sequencing is required and output glitches during power supply transitions are prevented using patented circuitry. As a result glitches will not appear on the outputs for supply transitions during power-up/down between 20mV/μs and 5.5V/s. Pins A and DIR are referenced to VCC(A) and pin B is referenced to VCC(B). A HIGH on DIR allows transmission from A to B and a LOW on DIR allows transmission from B to A.
- High noise immunity, complies with JEDEC standard
- Latch-up performance exceeds 100mA per JESD78D Class II
- Inputs accept voltages upto 5.5V, low noise overshoot and undershoot <lt/>10% of VCCO
- IOFF circuitry provides partial power-down mode operation
- Input capacitance is 1.4pF at (0.9V, VI= 0V or VCCI;VCCI = 0V to 5.5V, Tamb = 25°C)
- Input/output capacitance is 4.4pF at (VO = 0V; VCCO = 0V, 0.9V, Tamb = 25°C)
- Propagation delay is 4ns to 38ns at (VCC(A) = 1.2V ±0.1V, -40°C to +85°C)
- Transition time is 1ns minimum at (VCC(A) = 1.1V to 5.5V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- VSSOP8 package
Technical Specifications
| No. of Inputs | 2Inputs |
|---|---|
| Propagation Delay | 40ns |
| Logic Case Style | VSSOP |
| Supply Voltage Min | 900mV |
| Operating Temperature Min | -40°C |
| Logic Type | Transceiver, Translating |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 8Pins |
| IC Case / Package | VSSOP |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
