Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74CBTLV3125PW,118.Copy
Newark Part No.29AC1047
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $0.299 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$747.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74CBTLV3125PW,118.Copy
Newark Part No.29AC1047
Technical Datasheet
No. of Channels4Channels
Output Current-
Logic TypeBus Switch
Input Level1.7V
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Channels
4Channels
Logic Type
Bus Switch
No. of Pins
14Pins
Logic Case Style
TSSOP
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Output Current
-
Input Level
1.7V
IC Case / Package
TSSOP
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 74CBTLV3125PW,118.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
