Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74CBTLV3126PW,118Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel85X2804RL
Cut Tape85X2804
Your Part Number
658 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.473 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.473 |
| 10+ | $0.328 |
| 15+ | $0.310 |
| 25+ | $0.290 |
| 50+ | $0.270 |
| 125+ | $0.250 |
| 250+ | $0.232 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74CBTLV3126PW,118Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel85X2804RL
Cut Tape85X2804
Technical Datasheet
No. of Channels4Channels
Output Current-
Logic TypeBus Switch
Input Level1.7V
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
4Channels
Logic Type
Bus Switch
No. of Pins
14Pins
Logic Case Style
TSSOP
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Output Current
-
Input Level
1.7V
IC Case / Package
TSSOP
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
