Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HC02PW,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4848
Re-Reel04AJ5932RL
Cut Tape04AJ5932
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.244 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.244 |
| 10+ | $0.166 |
| 15+ | $0.157 |
| 25+ | $0.146 |
| 50+ | $0.136 |
| 125+ | $0.124 |
| 250+ | $0.113 |
| 500+ | $0.107 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.106 |
| 7500+ | $0.102 |
| 12500+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC02PW,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4848
Re-Reel04AJ5932RL
Cut Tape04AJ5932
Technical Datasheet
No. of Inputs8Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Supply Voltage Min2V
Supply Voltage Max6V
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
8Inputs
IC Case / Package
TSSOP
Supply Voltage Min
2V
Output Current
25mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
No. of Pins
14Pins
Logic Case Style
TSSOP
Supply Voltage Max
6V
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
