Print Page
4,585 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.416 | $2.08 |
| Total Price | $2.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.416 |
| 10+ | $0.285 |
| 15+ | $0.269 |
| 25+ | $0.253 |
| 50+ | $0.235 |
| 125+ | $0.217 |
| 250+ | $0.200 |
| 500+ | $0.191 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC132D-Q100,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel85X2872RL
Cut Tape85X2872
Product Range74HC132
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range74HC132
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
Logic Case Style
SOIC
Product Range
74HC132
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Quad
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
25mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

