Print Page
2,834 In Stock
29,888 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.343 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.343 |
| 50+ | $0.206 |
| 100+ | $0.176 |
| 250+ | $0.162 |
| 500+ | $0.153 |
| 1000+ | $0.146 |
| 2500+ | $0.143 |
| 5000+ | $0.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC14D-Q100,118Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel85X2877RL
Cut Tape85X2877
Product Range74HC14
Technical Datasheet
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Product Range74HC14
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SOIC
Product Range
74HC14
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Hex
No. of Pins
14Pins
IC Case / Package
SOIC
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
25mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

