Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HC151BQ-Q100XCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AK3882RL
Cut Tape33AK3882
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.716 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.716 |
| 50+ | $0.438 |
| 100+ | $0.376 |
| 250+ | $0.349 |
| 500+ | $0.331 |
| 1000+ | $0.318 |
| 2500+ | $0.313 |
| 5000+ | $0.306 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC151BQ-Q100XCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AK3882RL
Cut Tape33AK3882
Technical Datasheet
Logic Family / Base Number74HC151
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min2V
Supply Voltage Max6V
IC Case / PackageDHVQFN
Logic Case StyleDHVQFN
No. of Pins16Pins
Logic IC Family74HC
Logic IC Base Number74151
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC151
No. of Channels
1Channels
Supply Voltage Min
2V
IC Case / Package
DHVQFN
No. of Pins
16Pins
Logic IC Base Number
74151
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Multiplexer
Line Configuration
8:1
Supply Voltage Max
6V
Logic Case Style
DHVQFN
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
