Print Page
Image is for illustrative purposes only. Please refer to product description.

541 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.279 |
| 10+ | $0.188 |
| 25+ | $0.164 |
| 50+ | $0.153 |
| 100+ | $0.139 |
| 250+ | $0.127 |
| 500+ | $0.119 |
| 1000+ | $0.114 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC1G125GV,125Copy
Newark Part No.74AH2408
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74HC1G125
IC Case / PackageSC-74A
Logic Case StyleSC-74A
No. of Pins5Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number741G125
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
74HC1G125GV,125 is a bus buffer/line driver with 3-state output. This device inputs include clamp diodes. This enables the use of current-limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V). It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V).
- Wide supply voltage range from 2.0V to 6.0V
- CMOS low power dissipation, high noise immunity
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- CMOS input level, symmetrical output impedance
- High noise immunity, balanced propagation delays
- Input leakage current is 1.0μA maximum at (VI = VCC or GND; VCC = 6.0V)
- OFF-state output current is 10μA maximum at (VI = VIH or VIL; VO = VCC or GND; VCC = 6.0V)
- Supply current is 20μA maximum at (VI = VCC or GND; IO = 0A; VCC = 6.0V)
- Propagation delay is 150ns maximum at (VCC = 2.0V, -40°C to +125°C)
- Operating temperature range from -40°C to +125°C, SC-74A package
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
SC-74A
No. of Pins
5Pins
Supply Voltage Max
6V
Logic IC Base Number
741G125
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74HC1G125
Logic Case Style
SC-74A
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
