Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HC240D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4883
Re-Reel99K0587RL
Cut Tape99K0587
Your Part Number
1,955 In Stock
11,840 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.342 | $0.00 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.687 |
| 10+ | $0.483 |
| 15+ | $0.458 |
| 25+ | $0.432 |
| 50+ | $0.404 |
| 125+ | $0.375 |
| 250+ | $0.348 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.342 |
| 6000+ | $0.328 |
| 10000+ | $0.322 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC240D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4883
Re-Reel99K0587RL
Cut Tape99K0587
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Inverting
Logic Family / Base Number74HC240
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74240
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Inverting
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Base Number
74240
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74HC240
IC Case / Package
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
