Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HC273D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel97W4147
Re-Reel11N8537RL
Cut Tape11N8537
Your Part Number
4,434 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.795 | $0.80 |
| Total Price | $0.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.795 |
| 50+ | $0.499 |
| 100+ | $0.432 |
| 250+ | $0.400 |
| 500+ | $0.382 |
| 1000+ | $0.368 |
| 2500+ | $0.360 |
| 5000+ | $0.353 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.324 |
| 4000+ | $0.309 |
| 8000+ | $0.297 |
| 12000+ | $0.292 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC273D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel97W4147
Re-Reel11N8537RL
Cut Tape11N8537
Technical Datasheet
Product Overview
The 74HC273D is an octal positive-edge triggered D-type Flip-flop features clock and master reset (MR\) inputs. The outputs Qn will assume the state of their corresponding Dn inputs that meet the set-up and hold time requirements on the low-to-high clock transition. A low on MR\ forces the outputs low independently of clock and data inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Common clock and master reset
- CMOS Input levels
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Docs (3)
Alternatives for 74HC273D,653
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
