Print Page
3,860 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.116 | $0.00 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.272 |
| 10+ | $0.184 |
| 15+ | $0.174 |
| 25+ | $0.163 |
| 50+ | $0.152 |
| 125+ | $0.139 |
| 250+ | $0.127 |
| 500+ | $0.120 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.116 |
| 9000+ | $0.110 |
| 15000+ | $0.109 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC2G14GW,125Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel93X4881
Re-Reel96Y9897RL
Cut Tape96Y9897
Product Range74HC2G14
Technical Datasheet
Logic FunctionInverter
No. of ElementsDual
No. of Inputs1Inputs
No. of Pins6Pins
Logic Case StyleSOT-363
IC Case / PackageSOT-363
Product Range74HC2G14
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SOT-363
Product Range
74HC2G14
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Dual
No. of Pins
6Pins
IC Case / Package
SOT-363
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

