Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HC374D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4893
Re-Reel11N8539RL
Cut Tape11N8539
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.289 | $0.00 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.601 |
| 10+ | $0.416 |
| 15+ | $0.392 |
| 25+ | $0.369 |
| 50+ | $0.345 |
| 125+ | $0.319 |
| 250+ | $0.296 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.289 |
| 6000+ | $0.281 |
| 10000+ | $0.276 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC374D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4893
Re-Reel11N8539RL
Cut Tape11N8539
Technical Datasheet
Logic Family / Base Number74HC374
Flip-Flop TypeD
Propagation Delay14ns
Frequency77MHz
Output Current7.8mA
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74374
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC374
Propagation Delay
14ns
Output Current
7.8mA
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
77MHz
Logic Case Style
SOIC
No. of Pins
20Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74374
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for 74HC374D,653
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
