Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HC4017D,653Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel93X4894
Re-Reel03P2764RL
Cut Tape03P2764
Your Part Number
3,286 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.744 | $3.72 |
| Total Price | $3.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.744 |
| 10+ | $0.527 |
| 15+ | $0.499 |
| 25+ | $0.471 |
| 50+ | $0.440 |
| 125+ | $0.409 |
| 250+ | $0.379 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.371 |
| 5000+ | $0.360 |
| 7500+ | $0.353 |
| 12500+ | $0.346 |
| 25000+ | $0.339 |
| 62500+ | $0.332 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4017D,653Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel93X4894
Re-Reel03P2764RL
Cut Tape03P2764
Technical Datasheet
Logic Family / Base Number74HC4017
Counter TypeDecade
Clock Frequency83MHz
Count Maximum5
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number744017
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC4017
Clock Frequency
83MHz
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
744017
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Decade
Count Maximum
5
Logic Case Style
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74HC4017D,653
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
