Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HC4060D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4901
Re-Reel25M5238RL
Cut Tape25M5238
Your Part Number
5,000 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.282 | $0.00 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.582 |
| 50+ | $0.358 |
| 100+ | $0.310 |
| 250+ | $0.285 |
| 500+ | $0.272 |
| 1000+ | $0.260 |
| 2500+ | $0.254 |
| 5000+ | $0.249 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.282 |
| 5000+ | $0.270 |
| 10000+ | $0.258 |
| 15000+ | $0.255 |
| 25000+ | $0.251 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4060D,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4901
Re-Reel25M5238RL
Cut Tape25M5238
Technical Datasheet
Logic Family / Base Number74HC4060
Counter TypeBinary
Clock Frequency95MHz
Count Maximum16383
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number744060
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC4060
Clock Frequency
95MHz
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
744060
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Counter Type
Binary
Count Maximum
16383
IC Case / Package
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
