Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HC4538PW-Q100,11Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2473RL
Cut Tape74AH2473
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.000 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 50+ | $0.675 |
| 100+ | $0.604 |
| 250+ | $0.570 |
| 500+ | $0.550 |
| 1000+ | $0.542 |
| 2500+ | $0.531 |
| 5000+ | $0.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4538PW-Q100,11Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2473RL
Cut Tape74AH2473
Technical Datasheet
Logic Family / Base Number74HC4538
Multivibrator TypeRetriggerable Monostable
Output Current-
Supply Voltage Min2V
Supply Voltage Max6V
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Propagation Delay85ns
Logic IC Family74HC
Logic IC Base Number744538
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC4538
Output Current
-
Supply Voltage Max
6V
Logic Case Style
TSSOP
Propagation Delay
85ns
Logic IC Base Number
744538
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
2V
IC Case / Package
TSSOP
No. of Pins
16Pins
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
