Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HC574BQ-Q100XCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AK3883RL
Cut Tape33AK3883
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 50+ | $0.950 |
| 100+ | $0.840 |
| 250+ | $0.748 |
| 500+ | $0.641 |
| 1000+ | $0.563 |
| 2500+ | $0.445 |
| 5000+ | $0.428 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC574BQ-Q100XCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel33AK3883RL
Cut Tape33AK3883
Technical Datasheet
Logic Family / Base Number74HC574
Flip-Flop TypeD
Propagation Delay38ns
Frequency133MHz
Output Current35mA
Logic Case StyleDHVQFN-EP
IC Case / PackageDHVQFN-EP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeInverted, Non Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74574
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC574
Propagation Delay
38ns
Output Current
35mA
IC Case / Package
DHVQFN-EP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Flip-Flop Type
D
Frequency
133MHz
Logic Case Style
DHVQFN-EP
No. of Pins
20Pins
IC Output Type
Inverted, Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74574
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
