Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HC74BQ,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.43W8001
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.604 |
| 10+ | $0.414 |
| 100+ | $0.313 |
| 500+ | $0.272 |
| 1000+ | $0.260 |
Price for:Each
Minimum: 5
Multiple: 5
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC74BQ,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.43W8001
Technical Datasheet
Logic Family / Base Number74HC74
Flip-Flop TypeD
Propagation Delay14ns
Frequency82MHz
Output Current25mA
IC Case / PackageDHVQFN
Logic Case StyleDHVQFN
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeDifferential
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC74
Propagation Delay
14ns
Output Current
25mA
Logic Case Style
DHVQFN
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
82MHz
IC Case / Package
DHVQFN
No. of Pins
14Pins
IC Output Type
Differential
Supply Voltage Max
6V
Logic IC Base Number
7474
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
